LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
JWT CO4024M00009T8188002 product image
  • CO4024M00009T8188002 thumbnail 1
  • CO4024M00009T8188002 thumbnail 2
  • CO4024M00009T8188002 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

JWT CO4024M00009T8188002RoHS

Manufacturer
JWTAsian Brands
MPN
CO4024M00009T8188002
LCSC Part #
C708977
Packaging
SMD1612-4P
Customer #
Key Attributes
SMD1612-4P Crystals RoHS
Datasheetpdf iconJWT CO4024M00009T8188002
In-Stock: 2,130
2,130 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
5+$ 0.1754$ 0.88
50+$ 0.1544$ 7.72
150+$ 0.1455$ 21.83
500+$ 0.1343$ 67.15
3,000+$ 0.1192$ 357.60
6,000+$ 0.1162$ 697.20
Standard Packaging3000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerJWT
PackagingSMD1612-4P
Operating Temperature-40℃~+85℃
Load Capacitance-
Frequency-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Standard 1.6 x 1.2 x 0.35 mm ceramic SMD package
  • Tight tolerances and high stability
  • 8 mm tape-and-reel packaging for automated assembly
  • Packaging: 1000/2000/3000 pcs per reel
  • Typical 1.6 x 1.2 x 0.35 mm ceramic SMD package
  • Tight tolerances and stability
  • 8 mm tape-and-reel packaging for automated assembly
  • Packaging: tape-and-reel, 1000/2000/3000 pcs per reel