muRata TZV2Z060A110B00
| Manufacturer | |
| Mfr. Part # | TZV2Z060A110B00 |
| LCSC Part # | C7089759 |
| Package | - |
| Customer # | |
| Description | 500@1MHz 2.5pF~6pF Trimmers, Variable Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Trimmers, Variable Capacitors | |
| Manufacturer | muRata | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532300000 |
| USHTS | 8532300090 |
| TARIC | 8532300000 |
| CAHTS | 8532300000 |
| BRHTS | 85323090 |
| INHTS | 85323000 |
| MXHTS | 8532.30.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 0.9623 | $ 0.96 |
200+ | $ 0.385 | $ 77.00 |
500+ | $ 0.3713 | $ 185.65 |
1,000+ | $ 0.3653 | $ 365.30 |
Standard Packaging 500/Full
Bag | ||