TMI TMI6030C-18
| Manufacturer |
TMI
Asian Brands |
| Mfr. Part # | TMI6030C-18 |
| LCSC Part # | C708887 |
| Package | SOT-23 |
| Customer # | |
| Key Attributes | 300mA, Low lo, High PSRR LDO Regulators in SOT23 |
| Description | 5.5V Positive Fixed 1.8V SOT-23 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TMI | |
| Package | SOT-23 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.042 | $ 0.21 |
50+ | $ 0.032 | $ 1.60 |
150+ | $ 0.0264 | $ 3.96 |
500+ | $ 0.0231 | $ 11.55 |
3,000+ | $ 0.0202 | $ 60.60 |
6,000+ | $ 0.0186 | $ 111.60 |
Standard Packaging 3000/Full
Reel | ||