FMD(Fremont Micro Devices) FT61F135-TRB
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT61F135-TRB |
| LCSC Part # | C708789 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | High-performance RISC CPU microcontroller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn; all instructions are single-cycle (except branch/jump)
- Memory architecture: Program ROM 3k × 14 bits, Data RAM 256 × 8 bits, Data EEPROM 128 × 8 bits
- 8-level hardware stack
- Selectable instruction cycle: 2T/4T
- 125ns @ 2T, 16MHz, VDD ≥ 2.7V
- Operating temperature range: -40°C ~ 85°C
- Wide operating voltage range: 1.9V ~ 5.5V
- Clock sources: Two internal clocks (13.5M/16M high-speed high-accuracy HIRC with software trimming support, 2.5‰ per step; 32k low-speed low-power LIRC); Crystal oscillator and external clock input, crystal clock missing detection, dual-speed clock startup in crystal clock configuration, slow clock cycle measurement
- 16-bit watchdog with 7-bit prescaler, selectable clock source
- Power-on reset delay counter
- Low-power SLEEP mode; system clock can remain active or be disabled
- LVR: 2.0V/2.2V/2.5V/2.8V/3.1V/3.6V/4.1V
- LVD: 1.2V/2.0V/2.4V/2.7V/3.0V/3.3V/3.6V/4.0V or external input voltage
- ISP and OCD support: 3 hardware breakpoints, soft reset, single-step, pause, step-over, etc.
- Program ROM partition protection
- Package options: SOP8, MSOP10, SOP14, SOP16, SOP20, TSSOP20, DIP20
- 18 general-purpose IOs with independently controlled direction: PORTA, PORTB, PORTC
- 8 wake-up pins: PORTA
- 18 pins with open-drain, independently controlled
- 18 pins with pull-up, independently controlled
- 18 pins with pull-down, independently controlled
- ADC input channels: AN0–7
- 8 programmable source-current pins PC0–1, PB2–7: 3/6/24mA @ 5V
- 8 programmable sink-current IOs: max 55mA @ 5V
- Pin alternate function remapping support
- 1 × 12-bit SAR ADC, 8 external channels + 3 internal reference voltage channels (internal reference: VDD, 0.5V, 2V, 3V; external reference: VREFP, VREFN)
- Timer0: 8-bit timer with 8-bit prescaler, selectable clock source
- Timer1: 12-bit timer, selectable clock source
- Timer2: 16-bit timer with 4-bit prescaler and 4-bit postscaler; internal slow clock measurement; 4 independent PWM channels with individually configurable polarity and duty cycle; 1 complementary PWM output pair with dead-band control, mappable to up to 6 IOs; double-buffered duty cycle and period registers; clock sources: HIRC, crystal clock, 2× HIRC, 2× crystal clock, instruction clock, system clock, LIRC; operable in sleep mode; brake input; Buzzer mode; single-pulse mode
In-Stock: 2,780
2,780 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4511 | $ 0.45 |
| 10+ | $ 0.347 | $ 3.47 |
| 30+ | $ 0.3033 | $ 9.10 |
| 70+ | $ 0.2475 | $ 17.33 |
| 490+ | $ 0.2218 | $ 108.68 |
| 980+ | $ 0.2067 | $ 202.57 |
Standard Packaging70/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | TSSOP-20 | |
| ADC (Bit) | 12bit | |
| Voltage - Supply | 1.9V~5.5V | |
| Program Memory Type | FLASH | |
| Program Storage Size | 3KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 18 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 70 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn; all instructions are single-cycle (except branch/jump)
- Memory architecture: Program ROM 3k × 14 bits, Data RAM 256 × 8 bits, Data EEPROM 128 × 8 bits
- 8-level hardware stack
- Selectable instruction cycle: 2T/4T
- 125ns @ 2T, 16MHz, VDD ≥ 2.7V
- Operating temperature range: -40°C ~ 85°C
- Wide operating voltage range: 1.9V ~ 5.5V
- Clock sources: Two internal clocks (13.5M/16M high-speed high-accuracy HIRC with software trimming support, 2.5‰ per step; 32k low-speed low-power LIRC); Crystal oscillator and external clock input, crystal clock missing detection, dual-speed clock startup in crystal clock configuration, slow clock cycle measurement
- 16-bit watchdog with 7-bit prescaler, selectable clock source
- Power-on reset delay counter
- Low-power SLEEP mode; system clock can remain active or be disabled
- LVR: 2.0V/2.2V/2.5V/2.8V/3.1V/3.6V/4.1V
- LVD: 1.2V/2.0V/2.4V/2.7V/3.0V/3.3V/3.6V/4.0V or external input voltage
- ISP and OCD support: 3 hardware breakpoints, soft reset, single-step, pause, step-over, etc.
- Program ROM partition protection
- Package options: SOP8, MSOP10, SOP14, SOP16, SOP20, TSSOP20, DIP20
- 18 general-purpose IOs with independently controlled direction: PORTA, PORTB, PORTC
- 8 wake-up pins: PORTA
- 18 pins with open-drain, independently controlled
- 18 pins with pull-up, independently controlled
- 18 pins with pull-down, independently controlled
- ADC input channels: AN0–7
- 8 programmable source-current pins PC0–1, PB2–7: 3/6/24mA @ 5V
- 8 programmable sink-current IOs: max 55mA @ 5V
- Pin alternate function remapping support
- 1 × 12-bit SAR ADC, 8 external channels + 3 internal reference voltage channels (internal reference: VDD, 0.5V, 2V, 3V; external reference: VREFP, VREFN)
- Timer0: 8-bit timer with 8-bit prescaler, selectable clock source
- Timer1: 12-bit timer, selectable clock source
- Timer2: 16-bit timer with 4-bit prescaler and 4-bit postscaler; internal slow clock measurement; 4 independent PWM channels with individually configurable polarity and duty cycle; 1 complementary PWM output pair with dead-band control, mappable to up to 6 IOs; double-buffered duty cycle and period registers; clock sources: HIRC, crystal clock, 2× HIRC, 2× crystal clock, instruction clock, system clock, LIRC; operable in sleep mode; brake input; Buzzer mode; single-pulse mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



