FMD(Fremont Micro Devices) FT60F112
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT60F112 |
| LCSC Part # | C708782 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | High-performance RISC CPU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn
- All single-cycle instructions (except branch/jump)
- Selectable instruction cycles: 2T/4T, F_SYS = 16MHz, VDD ≥ 2.7V
- 8-level hardware stack architecture
- Program ROM: 2k x 14bits (FT60F12X)
- Data RAM: 128 x 8bits (FT60F12X)
- Data EEPROM: 256 x 8bits
- Two internal clocks: 16MHz high-speed high-precision HIRC, 32kHz low-speed low-power LIRC
- Crystal oscillator and external clock input, max. 20MHz
- Crystal clock missing detection
- Dual-speed clock startup in crystal clock configuration
- Selectable system clock source
- 16-bit watchdog with 7-bit prescaler
- Optional external crystal clock for precise timing
- Power-on delay counter
- Low-power SLEEP mode
- Wide operating voltage range: 1.9V - 5.5V
- Industrial temperature range: -40 - 85°C
- Maximum clock frequency: 16MHz
- VF_SYS = 8MHz: 1.9V - 5.5V
- VF_SYS = 16MHz: 2.7V - 5.5V
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1V
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0V
- External voltage detection when used as comparator
- Detection output usable as PWM brake source
- ISP and OCD support
- 3 hardware breakpoints
- Software reset, single-step, pause, step-over, etc.
- Program ROM protection
- Packages: SOP8, SOP14, SOP16, MSOP10, SOT23-6
- Up to 14 general-purpose IOs: PORTA and PORTC
- Port change interrupt, PA0 – PA7
- 14 pins with independent pull-up and pull-down, simultaneously enabled for 1/2VDD bias
- Programmable sink current (56/79mA) and source current (8/31mA, 4/31mA, 4/8/31mA)
- Direct LED segment display driving, eliminates current-limiting resistors
- External reset pin: PA5
- Timer0 - 8-bit: 8-bit prescaler, selectable clock source
- Timer2 - 16-bit: 4-bit prescaler and 4-bit postscaler
- Internal slow clock measurement
- 3-channel PWM with independent polarity and independent duty cycle
- Complementary PWM output with dead-band control, mappable to up to 6 IOs
- Duty cycle and period register double-buffered
- Clock sources: HIRC, crystal clock, 2x HIRC, 2x crystal clock, instruction clock, system clock, LIRC
- Operational in sleep mode
- Brake input
- Buzzer mode
- Single-pulse mode
In-Stock: 241
241 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.237 | $ 0.24 |
| 10+ | $ 0.1823 | $ 1.82 |
| 50+ | $ 0.1588 | $ 7.94 |
| 100+ | $ 0.1295 | $ 12.95 |
| 500+ | $ 0.1165 | $ 58.25 |
| 1,000+ | $ 0.1087 | $ 108.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-14 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Only 35 instructions to learn
- All single-cycle instructions (except branch/jump)
- Selectable instruction cycles: 2T/4T, F_SYS = 16MHz, VDD ≥ 2.7V
- 8-level hardware stack architecture
- Program ROM: 2k x 14bits (FT60F12X)
- Data RAM: 128 x 8bits (FT60F12X)
- Data EEPROM: 256 x 8bits
- Two internal clocks: 16MHz high-speed high-precision HIRC, 32kHz low-speed low-power LIRC
- Crystal oscillator and external clock input, max. 20MHz
- Crystal clock missing detection
- Dual-speed clock startup in crystal clock configuration
- Selectable system clock source
- 16-bit watchdog with 7-bit prescaler
- Optional external crystal clock for precise timing
- Power-on delay counter
- Low-power SLEEP mode
- Wide operating voltage range: 1.9V - 5.5V
- Industrial temperature range: -40 - 85°C
- Maximum clock frequency: 16MHz
- VF_SYS = 8MHz: 1.9V - 5.5V
- VF_SYS = 16MHz: 2.7V - 5.5V
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1V
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0V
- External voltage detection when used as comparator
- Detection output usable as PWM brake source
- ISP and OCD support
- 3 hardware breakpoints
- Software reset, single-step, pause, step-over, etc.
- Program ROM protection
- Packages: SOP8, SOP14, SOP16, MSOP10, SOT23-6
- Up to 14 general-purpose IOs: PORTA and PORTC
- Port change interrupt, PA0 – PA7
- 14 pins with independent pull-up and pull-down, simultaneously enabled for 1/2VDD bias
- Programmable sink current (56/79mA) and source current (8/31mA, 4/31mA, 4/8/31mA)
- Direct LED segment display driving, eliminates current-limiting resistors
- External reset pin: PA5
- Timer0 - 8-bit: 8-bit prescaler, selectable clock source
- Timer2 - 16-bit: 4-bit prescaler and 4-bit postscaler
- Internal slow clock measurement
- 3-channel PWM with independent polarity and independent duty cycle
- Complementary PWM output with dead-band control, mappable to up to 6 IOs
- Duty cycle and period register double-buffered
- Clock sources: HIRC, crystal clock, 2x HIRC, 2x crystal clock, instruction clock, system clock, LIRC
- Operational in sleep mode
- Brake input
- Buzzer mode
- Single-pulse mode
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



