FMD(Fremont Micro Devices) FT61F021A-RB
| Manufacturer | FMD(Fremont Micro Devices)Asian Brands |
| MPN | FT61F021A-RB |
| LCSC Part # | C708774 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | 8-bit EEPROM-based RISC MCU |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-bit EEPROM-based RISC MCU
- Program: 2k x 14; RAM: 128 x 8; Data: 256 x 8
- 6 / 8 / 10 / 14 / 16 pins
- ADC: True 10-bit accuracy
- 7 timers, 4 independent PWM channels
- 1 enhanced capture/compare/PWM (with dead-band control)
- 2 analog comparators, 2 voltage regulator outputs
- Low standby, WDT and operating current
- POR, LVR, LVD
- High ESD, high EFT
- Low VDD operating voltage
- 37 RISC instructions: 2T or 4T
- 16 MHz / 2T (VDD ≥ 2.7)
- Up to 16 pins
- PROGRAM: 2k x 14 bit (read/write protection)
- DATA: 256 x 8 bit
- RAM: 128 x 8 bit, 8-level hardware stack
- 1M erase/write cycles (typical)
-
20 years / 85°C retention (typical)
- ESD > 4 kV, EFT > 5.5 kV
- True 10-bit accuracy (≤ 1 MHz ADC clock)
- 7 + 1 channel VADC-REF
- Internal: 2.0, 3.0, VDD
- External: VREF pin
- PWM modes: single PWM, half-bridge, full-bridge
- 3 PWM pairs (6 I/Os): complementary output + dead-band
- Single-pulse mode
- Identical period and duty cycle
- Selectable polarity
- SLEEP operation supported
- Independent: period, duty cycle, polarity
- Buzzer mode
- WDT (16-bit): 7-bit postscaler
- Timer0 (8-bit): 8-bit prescaler
- Timer1 (16-bit): 3-bit prescaler with gate control
- Timer2 (8-bit): 4-bit prescaler and postscaler
- Timer3/4/5 (12-bit): 7-bit prescaler and 8-bit postscaler
- SLEEP operation supported: 1 or 2x {instruction clock, HIRC}, LP, T0CK, T1CK
- Pull-up/pull-down resistors
- All I/O source current: 30mA (5V, 25°C)
- All I/O sink current: 23mA (5V, 25°C)
- 8 I/Os: interrupt/wake-up
- SLEEP
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1 (V)
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0 (V)
- HIRC high-speed internal oscillator
- 16 MHz < ±1.5% typical (2.5−5.5V, 25°C)
- Divider: 1, 2, 4, 8, 16, 32, 64
- LIRC low-power low-speed internal oscillator
- 32 kHz or 256 kHz
- EC external clock (I/O input)
- LP / XT crystal input
- Dual-speed clock start-up (HIRC or LIRC)
- Fail-safe clock monitor
- On-chip debug (OCD), ISP
- 3 hardware breakpoints
- Software reset, halt, single-step, run, etc.
Not available now
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | FMD(Fremont Micro Devices) | |
| Packaging | SOP-8 | |
| ADC (Bit) | 10bit | |
| Program Memory Type | FLASH | |
| Program Storage Size | 2KB | |
| CPU Core | Others | |
| CPU Maximum Speed | 16MHz | |
| Number of I/O | 6 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 8-bit EEPROM-based RISC MCU
- Program: 2k x 14; RAM: 128 x 8; Data: 256 x 8
- 6 / 8 / 10 / 14 / 16 pins
- ADC: True 10-bit accuracy
- 7 timers, 4 independent PWM channels
- 1 enhanced capture/compare/PWM (with dead-band control)
- 2 analog comparators, 2 voltage regulator outputs
- Low standby, WDT and operating current
- POR, LVR, LVD
- High ESD, high EFT
- Low VDD operating voltage
- 37 RISC instructions: 2T or 4T
- 16 MHz / 2T (VDD ≥ 2.7)
- Up to 16 pins
- PROGRAM: 2k x 14 bit (read/write protection)
- DATA: 256 x 8 bit
- RAM: 128 x 8 bit, 8-level hardware stack
- 1M erase/write cycles (typical)
-
20 years / 85°C retention (typical)
- ESD > 4 kV, EFT > 5.5 kV
- True 10-bit accuracy (≤ 1 MHz ADC clock)
- 7 + 1 channel VADC-REF
- Internal: 2.0, 3.0, VDD
- External: VREF pin
- PWM modes: single PWM, half-bridge, full-bridge
- 3 PWM pairs (6 I/Os): complementary output + dead-band
- Single-pulse mode
- Identical period and duty cycle
- Selectable polarity
- SLEEP operation supported
- Independent: period, duty cycle, polarity
- Buzzer mode
- WDT (16-bit): 7-bit postscaler
- Timer0 (8-bit): 8-bit prescaler
- Timer1 (16-bit): 3-bit prescaler with gate control
- Timer2 (8-bit): 4-bit prescaler and postscaler
- Timer3/4/5 (12-bit): 7-bit prescaler and 8-bit postscaler
- SLEEP operation supported: 1 or 2x {instruction clock, HIRC}, LP, T0CK, T1CK
- Pull-up/pull-down resistors
- All I/O source current: 30mA (5V, 25°C)
- All I/O sink current: 23mA (5V, 25°C)
- 8 I/Os: interrupt/wake-up
- SLEEP
- LVR: 2.0, 2.2, 2.5, 2.8, 3.1, 3.6, 4.1 (V)
- LVD: 2.0, 2.4, 2.8, 3.0, 3.6, 4.0 (V)
- HIRC high-speed internal oscillator
- 16 MHz < ±1.5% typical (2.5−5.5V, 25°C)
- Divider: 1, 2, 4, 8, 16, 32, 64
- LIRC low-power low-speed internal oscillator
- 32 kHz or 256 kHz
- EC external clock (I/O input)
- LP / XT crystal input
- Dual-speed clock start-up (HIRC or LIRC)
- Fail-safe clock monitor
- On-chip debug (OCD), ISP
- 3 hardware breakpoints
- Software reset, halt, single-step, run, etc.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



