LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DEGSON 2EDGKDM-5.08-02P-14-00A(H) product image
  • 2EDGKDM-5.08-02P-14-00A(H) thumbnail 1
  • 2EDGKDM-5.08-02P-14-00A(H) thumbnail 2
  • 2EDGKDM-5.08-02P-14-00A(H) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DEGSON 2EDGKDM-5.08-02P-14-00A(H)RoHS

Manufacturer
DEGSONAsian Brands
MPN
2EDGKDM-5.08-02P-14-00A(H)
LCSC Part #
C708732
Packaging
P=5.08mm
Customer #
Key Attributes
TERM BLOCK PLUG 2POS 5.08mm
Datasheetpdf iconDEGSON 2EDGKDM-5.08-02P-14-00A(H)
Custom CablesMOQ 1pc
In-Stock: 783
783 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.7292$ 0.73
10+$ 0.6543$ 6.54
30+$ 0.6153$ 18.46
150+$ 0.5778$ 86.67
450+$ 0.4997$ 224.87
1,200+$ 0.4883$ 585.96
Standard Packaging150/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerDEGSON
PackagingP=5.08mm
Wire Gauge - mm21~2.5
Wire Gauge - AWG12~26
Number of Positions or Pins1x2P
Number of Pins2P
Operating Temperature-40℃~+105℃
Number of PINs Per Row2
Number of Rows1
Current Rating10A
Voltage Rating300V
Pitch5.08mm
ColorGreen
Connector TypePlug
Termination StyleScrew
Mounting Type-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging150
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.