Infineon BSC0503NSIATMA1
| Manufacturer | |
| MPN | BSC0503NSIATMA1 |
| LCSC Part # | C7086605 |
| Packaging | TDSON-8 |
| Customer # | |
| Key Attributes | 30V 88A 2V 36W 3mΩ@4.5V 1 N-channel N-Channel TDSON-8 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 7.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high-performance buck converters
- Monolithically integrated quasi-Schottky diode
- Ultra-low on-resistance RDS(on) at VGS = 4.5 V
- 100% avalanche tested
- N-channel
- Qualified per JEDEC standards for target applications
- Lead-free plated terminals; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- High-speed switching applications
- Analog switch applications
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6973 | $ 0.70 |
| 10+ | $ 0.6813 | $ 6.81 |
| 30+ | $ 0.6701 | $ 20.10 |
| 100+ | $ 0.6606 | $ 66.06 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TDSON-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 330pF | |
| Current - Continuous Drain(Id) | 88A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 36W | |
| Reverse Transfer Capacitance (Crss@Vds) | 36pF | |
| RDS(on) | 3mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.3nF | |
| Gate Charge(Qg) | 7.1nC | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high-performance buck converters
- Monolithically integrated quasi-Schottky diode
- Ultra-low on-resistance RDS(on) at VGS = 4.5 V
- 100% avalanche tested
- N-channel
- Qualified per JEDEC standards for target applications
- Lead-free plated terminals; RoHS compliant
- Halogen-free per IEC61249-2-21
Applications
AI Translation
- High-speed switching applications
- Analog switch applications
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



