Mini-Circuits BFCO-552+
| Manufacturer | |
| Mfr. Part # | BFCO-552+ |
| LCSC Part # | C7086493 |
| Package | 0402 |
| Customer # | |
| Description | 50Ω 5.5GHz 0402 Ceramic Filters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Ceramic Filters | |
| Manufacturer | Mini-Circuits | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.9778 | $ 2.98 |
200+ | $ 1.1896 | $ 237.92 |
500+ | $ 1.1487 | $ 574.35 |
1,000+ | $ 1.129 | $ 1129.00 |
Standard Packaging 4000/Full
Reel | ||