LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Chilisin BBSY00100505470Y00 product image
Images for reference only

Chilisin BBSY00100505470Y00RoHS

Manufacturer
ChilisinAsian Brands
MPN
BBSY00100505470Y00
LCSC Part #
C7085236
Packaging
0402
Customer #
Key Attributes
200mΩ 1 47Ω@100MHz 0402 Ferrite Beads and Chips RoHS
Datasheetpdf iconChilisin BBSY00100505470Y00

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Filters/Ferrite Beads and Chips
ManufacturerChilisin
Packaging0402
DC Resistance(DCR)200mΩ
Number of Lines1
Impedance @ Frequency47Ω@100MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Chilisin offers multilayer ferrite chip beads in a variety of sizes, frequency characteristics, and impedance values for EMI solutions. These ferrite formulations are used to compose seven types of EMI suppression chip beads, including the BBSY, BBBK, BBSJ, BBGK, BBPY, BBUP, BBNQ, BBFY, BBFJ, and BBHV series.

Features

AI Translation
  • Tolerance: Y = ±25%
  • Operating temperature range: -55°C ~ 125°C (including self-heating)
  • Rated current: When current is applied to the coil, temperature rise must not exceed 30°C
  • Measuring equipment: Z: HP4291A; RDC: HP4338B or CHEN HWA 502
  • Test instrument: Agilent E4991A Impedance/Material Analyzer
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0226$ 0.02
200+$ 0.0091$ 1.82
500+$ 0.0088$ 4.40
1,000+$ 0.0086$ 8.60
Standard Packaging10000/Full Reel
Better price for more quantity?
$