CITEL BA S 350/20
| Manufacturer | |
| Mfr. Part # | BA S 350/20 |
| LCSC Part # | C7084792 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | GDT 350V 10kA 2 POLE TH |
| Description | Gas Discharge Tube 350V 10kA ±20% 2 POLE Through Hole |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Circuit Protection/Gas Discharge Tube Arresters (GDT) | |
| Manufacturer | CITEL | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8504109000 |
| USHTS | 8504100000 |
| TARIC | 8504108090 |
| CAHTS | 8504100000 |
| BRHTS | 85041000 |
| INHTS | 85041090 |
| MXHTS | 8504.10.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 200 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.8534 | $ 1.85 |
200+ | $ 0.7396 | $ 147.92 |
400+ | $ 0.7153 | $ 286.12 |
1,000+ | $ 0.7032 | $ 703.20 |
Standard Packaging 200/Full
Bag | ||