TDK B86301U0250S000
| Manufacturer | |
| MPN | B86301U0250S000 |
| LCSC Part # | C7084780 |
| Packaging | - |
| Customer # | |
| Key Attributes | Three-Phase (Delta) Base Mount Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | TDK | |
| Packaging | - | |
| Filter Type | Three-Phase (Delta) | |
| Voltage - Input | 520V | |
| Current Rating | 250A | |
| Mounting Type | Base Mount |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 226.3355 | $ 226.34 |
| 200+ | $ 90.3101 | $ 18062.02 |
| 500+ | $ 87.2913 | $ 43645.65 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

