TDK B82559A4222A020
| Manufacturer | |
| Mfr. Part # | B82559A4222A020 |
| LCSC Part # | C7084690 |
| Package | - |
| Customer # | |
| Key Attributes | FIXED IND 2.2uH 1.2mΩ |
| Description | 2.2uH ±10% 1.2mΩ 43A Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | TDK | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 115 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 2.2044 | $ 2.20 |
230+ | $ 0.8796 | $ 202.31 |
460+ | $ 0.8503 | $ 391.14 |
1,035+ | $ 0.8364 | $ 865.67 |
Standard Packaging 115/Full
Reel | ||