PANJIT SRM84ALF_R1_00001
| Manufacturer | PANJITAsian Brands |
| MPN | SRM84ALF_R1_00001 |
| LCSC Part # | C7084510 |
| Packaging | DO-221AA(SMB) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V DO-221AA(SMB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for automated placement
- Ultra-low forward voltage drop, low power consumption
- High-efficiency operation
- Low thermal resistance
- Ultra-thin package for space-constrained applications
- Pick-and-place-friendly package for automated handling
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) compliant with IEC61249
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.1848 | $ 0.18 |
| 200+ | $ 0.0738 | $ 14.76 |
| 500+ | $ 0.0713 | $ 35.65 |
| 1,500+ | $ 0.0701 | $ 105.15 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | PANJIT | |
| Packaging | DO-221AA(SMB) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 490mV@8A | |
| Reverse Leakage Current (Ir) | 210uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 150A | |
| Current - Rectified | 8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Suitable for automated placement
- Ultra-low forward voltage drop, low power consumption
- High-efficiency operation
- Low thermal resistance
- Ultra-thin package for space-constrained applications
- Pick-and-place-friendly package for automated handling
- Lead-free, compliant with EU RoHS Directive 2011/65/EU
- Green molding compound (halogen-free) compliant with IEC61249
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



