VISHAY SQS407ENW-T1_GE3
| Manufacturer | |
| MPN | SQS407ENW-T1_GE3 |
| LCSC Part # | C7084002 |
| Packaging | - |
| Customer # | |
| Key Attributes | 30V 16A 20W 10.8mΩ@10V 1 P-Channel Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VISHAY | |
| Packaging | - | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 16A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | - | |
| Pd - Power Dissipation | 20W | |
| Reverse Transfer Capacitance (Crss@Vds) | 465pF | |
| RDS(on) | 10.8mΩ@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 4.572nF | |
| Gate Charge(Qg) | 77nC@10V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- AEC-Q101 qualified
- 100% tested for gate resistance (Rg) and unclamped inductive switching (UIS)
- RoHS compliant, halogen-free
- P-channel MOSFET
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.9881 | $ 0.99 |
| 200+ | $ 0.3941 | $ 78.82 |
| 500+ | $ 0.3819 | $ 190.95 |
| 1,000+ | $ 0.3744 | $ 374.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

