SAMSUNG SPHWHAHDNM231ZR3D3
| Manufacturer | |
| Mfr. Part # | SPHWHAHDNM231ZR3D3 |
| LCSC Part # | C7083831 |
| Package | - |
| Customer # | |
| Description | 14637lm 5000K 70 115° 50V Cold White LED COBs, Engines, Modules, Strips RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Optoelectronics/LED COBs, Engines, Modules, Strips | |
| Manufacturer | SAMSUNG | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 320 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 25.8702 | $ 25.87 |
320+ | $ 10.3228 | $ 3303.30 |
640+ | $ 9.9769 | $ 6385.22 |
960+ | $ 9.8071 | $ 9414.82 |
Standard Packaging 320/Full
Tray | ||