UNI-ROYAL CFR01SJ0202A10
| Manufacturer |
UNI-ROYAL
Asian Brands |
| Mfr. Part # | CFR01SJ0202A10 |
| LCSC Part # | C70836 |
| Package | Through Hole,D4.5xL11.5mm |
| Customer # | |
| Key Attributes | RES 2kΩ ±5% 1W Through Hole,D4.5xL11.5mm |
| Description | Carbon Film Resistor 2kΩ 1W ±450ppm/℃ ±5% Through Hole,D4.5xL11.5mm Through Hole Resistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Package | Through Hole,D4.5xL11.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
20+ | $ 0.0209 $ 0.0199 | $ 0.40 |
200+ | $ 0.0163 $ 0.0155 | $ 3.10 |
1,000+ | $ 0.0137 $ 0.0131 | $ 13.10 |
2,000+ | $ 0.0122 $ 0.0116 | $ 23.20 |
10,000+ | $ 0.0109 $ 0.0104 | $ 104.00 |
20,000+ | $ 0.0102 $ 0.0097 | $ 194.00 |
Standard Packaging 1000/Full
Box | ||