LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TI SN74LS367ANS product image
Images for reference only

TI SN74LS367ANS

Manufacturer
MPN
SN74LS367ANS
LCSC Part #
C7083303
Packaging
-
Customer #
Key Attributes
1 22ns 24mA Buffers, Drivers, Receivers, Transceivers
Datasheetpdf iconTI SN74LS367ANS

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerTI
Packaging-
Input type-
Current - Output High(IOH)1mA
Voltage - Supply-
Series74LS
Operating Temperature-
Current - Output Low(IOL)12mA
Output TypeTri-State
Number of Bits per Element-
Channel TypeUnidirectional
FeaturesOutput enable
Number of Elements1
Propagation Delay22ns
Quiescent Current24mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.4032$ 1.40
200+$ 0.5604$ 112.08
500+$ 0.5413$ 270.65
1,000+$ 0.5318$ 531.80
Standard Packaging1/Full Bag
Better price for more quantity?
$