LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nidec SMT1-01E-Z product image
Images for reference only

Nidec SMT1-01E-ZRoHS

Manufacturer
MPN
SMT1-01E-Z
LCSC Part #
C7083184
Packaging
-
Customer #
Key Attributes
Tactile Switch SPST-NO 200gf Gull Wing Surface Mount
Datasheetpdf iconNidec SMT1-01E-Z
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.1826$ 1.18
200+$ 0.4715$ 94.30
500+$ 0.4572$ 228.60
1,000+$ 0.4492$ 449.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategorySwitches/Tactile Switches
ManufacturerNidec
Packaging-
Voltage Rating48V
Operating Temperature-25℃~+70℃
Installation MethodSurface Mount,Vertical
PressForce2N
Termination StyleGull Wing
Actuator StyleRound Button
CircuitSPST-NO
Contact Current50mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece