LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED SMA401LB G/W product image
Images for reference only

American Opto Plus LED SMA401LB G/WRoHS

Manufacturer
MPN
SMA401LB G/W
LCSC Part #
C7083024
Packaging
SMD-10P
Customer #
Key Attributes
Blue 1 120mW Common Anode 0.4 SMD-10P LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED SMA401LB G/W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.4702$ 2.47
200+$ 0.9866$ 197.32
500+$ 0.9532$ 476.60
1,000+$ 0.9366$ 936.60
Standard Packaging1/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingSMD-10P
Illumination ColorBlue
Display Type7 Segment
Number of Characters1
Pd - Power Dissipation120mW
LED PolarityCommon Anode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.4
Width-
Length-
Forward Voltage Drop3.2V
Light Intensity20mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece