LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
American Opto Plus LED SMA4018A-C G/W product image
Images for reference only

American Opto Plus LED SMA4018A-C G/WRoHS

Manufacturer
MPN
SMA4018A-C G/W
LCSC Part #
C7083022
Packaging
SMD-16P
Customer #
Key Attributes
Amber 1 70mW Common Anode 0.4 SMD-16P LED Character and Numeric RoHS
Datasheetpdf iconAmerican Opto Plus LED SMA4018A-C G/W
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.2885$ 3.29
200+$ 1.3124$ 262.48
500+$ 1.2684$ 634.20
1,000+$ 1.2472$ 1247.20
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Character and Numeric
ManufacturerAmerican Opto Plus LED
PackagingSMD-16P
Illumination ColorAmber
Display Type14 segments
Number of Characters1
Pd - Power Dissipation70mW
LED PolarityCommon Anode
Operating Temperature-40℃~+105℃
Height-
Digit/Alpha Size(inch)0.4
Width-
Length-
Forward Voltage Drop2V
Light Intensity7mcd

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece