LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TLP124(BV-TPL,F) product image
  • TLP124(BV-TPL,F) thumbnail 1
  • TLP124(BV-TPL,F) thumbnail 2
  • TLP124(BV-TPL,F) thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TLP124(BV-TPL,F)RoHS

Manufacturer
MPN
TLP124(BV-TPL,F)
LCSC Part #
C7083
Packaging
SOP-4-2.54mm
Customer #
Key Attributes
Photocoupler GaAs Ired & Photo-Transistor
Datasheetpdf iconTOSHIBA TLP124(BV-TPL,F)

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Transistor, Photovoltaic Output Optoisolators
ManufacturerTOSHIBA
PackagingSOP-4-2.54mm
Rise time8us@2mA,100Ω
Fall time8us
Output Current50mA
Vce Saturation(VCE(sat))400mV@0.5mA,1mA
Load Voltage80V
Reverse Voltage5V
Current transfer ratio1200%;100%
Voltage - Forward(Vf)1.15V
Forward Current(If)20mA
Number of Channels1
Operating Temperature-55℃~+100℃
Output TypePhototransistor
Input type-
Isolation Voltage(Vrms)3.75kV
Features-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TOSHIBA mini flat coupler TLP124 is a small outline coupler, suitable for surface mount assembly. TLP124 consists of a photo transistor optically coupled to a gallium arsenide infrared emitting diode. Collector−emitter voltage: 80 V min. Current transfer ratio: 100% min. Rank BV: 200% min. Isolation voltage: 3750Vrms min. UL recognized: UL1577, file No. E67349

Features

AI Translation
  • Small outline coupler, suitable for surface mount assembly
  • Consists of a photo transistor optically coupled to a gallium arsenide infrared emitting diode
  • Collector−emitter voltage: 80 V min
  • Current transfer ratio: 100% min
  • Rank BV: 200% min
  • Isolation voltage: 3750Vrms min
  • UL recognized: UL1577, file No. E67349

Applications

AI Translation
  • Office Machine
  • Programmable Controllers
  • AC / DC−Input Module
  • Telecommunication
In-Stock: 1,074
1,074 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.4653$ 1.47
10+$ 1.2783$ 12.78
30+$ 1.1752$ 35.26
100+$ 1.0591$ 105.91
500+$ 0.9205$ 460.25
1,000+$ 0.8979$ 897.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$