LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ROHM SLI-343Y8C3F product image
Images for reference only

ROHM SLI-343Y8C3FRoHS

Manufacturer
MPN
SLI-343Y8C3F
LCSC Part #
C7082690
Packaging
Through Hole
Customer #
Key Attributes
20mA 2.2V 593nm 40° Yellow 54mW 3.1mm Round Lens Through Hole LED Indication - Discrete RoHS
Datasheetpdf iconROHM SLI-343Y8C3F

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerROHM
PackagingThrough Hole
Forward Current20mA
Operating Temperature-30℃~+85℃
Voltage - Forward(Vf)2.2V
Wavelength - Dominant590nm
Diode ConfigurationDiscrete Diode
Luminous Intensity680mcd
Installation method-
Color Temperature-
Peak Wavelength593nm
Lens ColorYellow Lens
Viewing Angle40°
Illumination ColorYellow
Power(Watts)54mW
Lamp Holder Type3.1mm Round Lens

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Viewing angle 2θ 1 / 2:40°
  • High brightness
  • Low current consumption
  • Competent to direct mount
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1351$ 0.14
200+$ 0.054$ 10.80
500+$ 0.0521$ 26.05
1,000+$ 0.0513$ 51.30
Standard Packaging2000/Full Bag
Better price for more quantity?
$