LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SKYWORKS SI5397J-A-GM product image
Images for reference only

SKYWORKS SI5397J-A-GMRoHS

Manufacturer
MPN
SI5397J-A-GM
LCSC Part #
C7081105
Packaging
LGA-64(9x9)
Customer #
Key Attributes
1.71V~1.89V 720MHz 8 LGA-64(9x9) Clock Generators, PLLs, Frequency Synthesizers RoHS
Datasheetpdf iconSKYWORKS SI5397J-A-GM

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerSKYWORKS
PackagingLGA-64(9x9)
Operating Temperature-40℃~+85℃
Voltage - Supply1.71V~1.89V
Output Frequency(Max)720MHz
FeaturesOn-chip VCO/DCO;Integrated clock jitter cleaner;Built-in phase-locked loop;Built-in clock monitoring and loss-of-lock detection;Integrated reference source solution (XO/TCXO);Automatic reference switching;Multi-source clock input
Number of Outputs8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging260
Sales UnitPiece

Introduction

AI Translation

The Si5397 is a high-performance, 8-output jitter-attenuating clock multiplier which integrates four any-frequency DSPLLs for applications that require maximum integration and independent timing paths. The Si5396 is a dual DSPLL version with either 4 outputs or 12 outputs. Each DSPLL has access to any of the four inputs and can provide low jitter clocks on any of the device outputs. Device grades J/K/L/M have an integrated reference to save board space, improve system reliability and reduces the effect of acoustic emissions noise caused by temperature ramps. Grades A/B/C/D use an external crystal (XTAL) or crystal oscillator (XO) reference. Based on 4th generation DSPLL technology, these devices provide any-frequency conversion with typical jitter performance of 95 fs. Each DSPLL supports independent free-run, holdover modes of operation, as well as automatic and hitless input clock switching. The Si5397/96 is programmable via a serial interface with in-circuit programmable non-volatile memory so that it always powers up in a known configuration. Programming the Si5397/96 is easy with Skyworks' ClockBuilder Pro software. Factory pre-programmed devices are also available.

Features

AI Translation
  • Each DSPLL generates any output frequency from any input frequency
  • Four or two DSPLLs to synchronize to multiple time domains
  • Ultra-low phase jitter of 95 fs rms
  • Enhanced hitless switching minimizes output phase transients
  • Input frequency range: Differential: 8 kHz to 750 MHz; LVCMOS: 8 kHz to 250 MHz
  • Output frequency range: Differential: 100 Hz to 720 MHz; LVCMOS: 100 Hz to 250 MHz
  • Status Monitoring
  • External reference: Grades A/B/C/D
  • Integrated reference: Grades J/K/L/M
  • Drop-in compatible with Si5347/46
  • Generates any output frequency in any format from any input frequency
  • External XTAL or XO reference (A/B/C/D)
  • Integrated reference (J/K/L/M)
  • Four or two DSPLLs to synchronize to multiple inputs
  • Flexible crosspoints route any input to any output clock
  • Programmable jitter attenuation bandwidth per DSPLL: 0.1 Hz to 4 kHz
  • Highly configurable outputs compatible with LVDS, LVPECL, LVCMOS, CML, and HCSL with programmable signal amplitude
  • Status monitoring (LOS, OOF, LOL)
  • Enhanced hitless switching minimizes output phase transients for 8 kHz, 19.44 MHz, 25 MHz, and other input frequencies
  • Locks to gapped clock inputs
  • Automatic free-run and holdover modes
  • Fastlock feature for low nominal bandwidths
  • Independent Frequency-on-the-fly for each DSPLL
  • DCO mode: as low as 0.01 ppb steps per DSPLL
  • Core voltage: VDD: 1.8V ±5%; VDDA: 3.3V ±5%
  • Independent output clock supply pins: 3.3, 2.5, or 1.8 V
  • Serial interface: I2C or SPI
  • In-circuit programmable with non-volatile OTP memory
  • ClockBuilder Pro software tool simplifies device configuration
  • Temperature range: –40 to +85 °C
  • Pb-free, RoHS-6 compliant

Applications

AI Translation
  • OTN Muxponders and Transponders
  • 10/40/100/400GbE
  • Synchronous Ethernet (ITU-T G.8262)
  • 10/25/100G Carrier Ethernet switches
  • Broadcast video
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 148.5736$ 148.57
260+$ 59.2825$ 15413.45
520+$ 57.3016$ 29796.83
1,040+$ 56.3223$ 58575.19
Standard Packaging260/Full Tray
Better price for more quantity?
$