OMRON B3W-9012-G1N
| Manufacturer | |
| MPN | B3W-9012-G1N |
| LCSC Part # | C7079258 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 230gf PC Pin Through Hole |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 2.3N | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.6476 | $ 1.65 |
| 300+ | $ 0.6575 | $ 197.25 |
| 600+ | $ 0.6351 | $ 381.06 |
| 900+ | $ 0.6255 | $ 562.95 |
Standard Packaging300/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | OMRON | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -25℃~+70℃ | |
| Installation Method | Through Hole | |
| PressForce | 2.3N | |
| Termination Style | PC Pin | |
| Actuator Style | Rectangular Button | |
| With Lamp | - | |
| Circuit | SPST-NO | |
| Contact Current | 50mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 300 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

