UNI-ROYAL CFR0W4J0513A50
| Manufacturer | UNI-ROYALAsian Brands |
| MPN | CFR0W4J0513A50 |
| LCSC Part # | C70792 |
| Packaging | Through Hole,D2.2xL6.5mm |
| Customer # | |
| Key Attributes | RES 51kΩ ±5% 250mW Through Hole,D2.2xL6.5mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D2.2xL6.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 100+ | $ 0.0062 | $ 0.62 |
| 1,000+ | $ 0.0047 | $ 4.70 |
| 5,000+ | $ 0.0039 | $ 19.50 |
| 10,000+ | $ 0.0035 | $ 35.00 |
| 50,000+ | $ 0.003 | $ 150.00 |
| 100,000+ | $ 0.0028 | $ 280.00 |
Standard Packaging5000/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Through Hole Resistors | |
| Manufacturer | UNI-ROYAL | |
| Packaging | Through Hole,D2.2xL6.5mm | |
| Resistance | 51kΩ | |
| Power(Watts) | 250mW | |
| Voltage Rating | 250V | |
| Type | Carbon Film Resistor | |
| Temperature Coefficient | ±450ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |



