VISHAY AZ23C47-E3-08
| Manufacturer | |
| MPN | AZ23C47-E3-08 |
| LCSC Part # | C7079197 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | 1 Pair Common Anode 44.65V~49.35V 300mW 47V SOT-23-3 Zener Diode Arrays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Zener Diode Arrays | |
| Manufacturer | VISHAY | |
| Packaging | SOT-23-3 | |
| Tolerance | ±5% | |
| Reverse Leakage Current (Ir) | 100nA@35V | |
| Impedance(Zzt) | 100Ω | |
| Diode Configuration | 1 Pair Common Anode | |
| Zener Voltage(Range) | 44.65V~49.35V | |
| Pd - Power Dissipation | 300mW | |
| Zener Voltage(Nom) | 47V | |
| Impedance(Zzk) | 375Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Silicon planar Zener diodes
- The Zener voltages are graded according to the international E24 standard. Standard Zener voltage tolerance is ± 5%, indicated by the "C" in the ordering code. Replace "C" with "B" for ± 2% tolerance.
- AEC-Q101 qualified available
- ESD capability acc. to AEC-Q101: human body model: >8kV, machine model: >800V
- RoHS-compliant, commercial grade
- RoHS-compliant, AEC-Q101 qualified
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.08 | $ 0.08 |
| 200+ | $ 0.0319 | $ 6.38 |
| 500+ | $ 0.0309 | $ 15.45 |
| 1,000+ | $ 0.0304 | $ 30.40 |
Standard Packaging15000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |

