LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF67S-27.0-4P product image
  • KF67S-27.0-4P thumbnail 1
  • KF67S-27.0-4P thumbnail 2
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF67S-27.0-4PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF67S-27.0-4P
LCSC Part #
C707809
Packaging
P=27mm
Customer #
Key Attributes
TERM BLK BARRIER 4CIRCUIT 27mm
Datasheetpdf iconCixi Kefa Elec KF67S-27.0-4P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.593$ 6.59
10+$ 6.0408$ 60.41
30+$ 5.9428$ 178.28
100+$ 5.8447$ 584.47
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=27mm
Number of Pins4P
Number of Positions or Pins1x4P
Pin Location-
Barrier TypeWith Cover Plate
Pitch27mm
Number of Rows1
Wire Gauge - mm250
Number of PINs Per Row4
Operating Temperature-30℃~+120℃
Current Rating170A
Voltage Rating (Max)1kV
ColorBlack
Screw SpecificationM8
Wire Gauge - AWG2/0~10
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.