Cixi Kefa Elec KF67S-27.0-1P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF67S-27.0-1P |
| LCSC Part # | C707806 |
| Packaging | P=27mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 1CIRCUIT 27mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=27mm | |
| Number of Pins | 1P | |
| Number of Positions or Pins | 1x1P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Pitch | 27mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 50 | |
| Number of PINs Per Row | 1 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 170A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M8 | |
| Wire Gauge - AWG | 2/0~10 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.5633$ 2.3070 | $ 2.31 |
| 10+ | $ 2.1801$ 1.9621 | $ 19.62 |
| 30+ | $ 1.9402$ 1.7462 | $ 52.39 |
| 100+ | $ 1.6958$ 1.5263 | $ 152.63 |
| 500+ | $ 1.5842$ 1.4258 | $ 712.90 |
| 1,000+ | $ 1.5359$ 1.3824 | $ 1382.40 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=27mm | |
| Number of Pins | 1P | |
| Number of Positions or Pins | 1x1P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Pitch | 27mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 50 | |
| Number of PINs Per Row | 1 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 170A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M8 | |
| Wire Gauge - AWG | 2/0~10 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


