Cixi Kefa Elec KF57S-21.0-2P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF57S-21.0-2P |
| LCSC Part # | C707801 |
| Packaging | P=21mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 2CIRCUIT 21mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=21mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 35 | |
| Pitch | 21mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 115A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M6 | |
| Wire Gauge - AWG | 2~8 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 12
12 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 4.2562 | $ 4.26 |
| 10+ | $ 3.5986 | $ 35.99 |
| 30+ | $ 3.2364 | $ 97.09 |
| 100+ | $ 2.8694 | $ 286.94 |
| 500+ | $ 2.6989 | $ 1349.45 |
| 1,000+ | $ 2.6226 | $ 2622.60 |
Standard Packaging26/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=21mm | |
| Number of Pins | 2P | |
| Number of Positions or Pins | 1x2P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 35 | |
| Pitch | 21mm | |
| Number of PINs Per Row | 2 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 115A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M6 | |
| Wire Gauge - AWG | 2~8 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 26 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


