Cixi Kefa Elec KF47S-16.0-5P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF47S-16.0-5P |
| LCSC Part # | C707798 |
| Packaging | P=16mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 5CIRCUIT 16mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=16mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 16 | |
| Pitch | 16mm | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 76A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M5 | |
| Wire Gauge - AWG | 6~14 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 7.4502 | $ 7.45 |
| 10+ | $ 6.3242 | $ 63.24 |
| 30+ | $ 5.6941 | $ 170.82 |
| 100+ | $ 5.1646 | $ 516.46 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=16mm | |
| Number of Pins | 5P | |
| Number of Positions or Pins | 1x5P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 16 | |
| Pitch | 16mm | |
| Number of PINs Per Row | 5 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 76A | |
| Voltage Rating (Max) | 1kV | |
| Color | Black | |
| Screw Specification | M5 | |
| Wire Gauge - AWG | 6~14 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.


