LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF37S-13.0-5P product image
  • KF37S-13.0-5P thumbnail 1
  • KF37S-13.0-5P thumbnail 2
  • KF37S-13.0-5P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF37S-13.0-5PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF37S-13.0-5P
LCSC Part #
C707792
Packaging
P=13mm
Customer #
Key Attributes
TERM BLK BARRIER 5CIRCUIT 13mm
Datasheetpdf iconCixi Kefa Elec KF37S-13.0-5P
Custom CablesMOQ 1pc
In-Stock: 3
3 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 5.208$ 4.9476$ 4.95
10+$ 4.4748$ 4.2511$ 42.51
30+$ 4.0282$ 3.8268$ 114.80
100+$ 3.6541$ 3.4714$ 347.14
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=13mm
Number of Pins5P
Number of Positions or Pins1x5P
Pin Location-
Barrier TypeWith Cover Plate
Pitch13mm
Number of Rows1
Wire Gauge - mm210
Number of PINs Per Row5
Operating Temperature-30℃~+120℃
Current Rating57A
Voltage Rating (Max)750V
ColorBlack
Screw SpecificationM4
Wire Gauge - AWG8~22
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.