Cixi Kefa Elec KF37S-13.0-3P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF37S-13.0-3P |
| LCSC Part # | C707790 |
| Packaging | P=13mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 3CIRCUIT 13mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=13mm | |
| Number of Pins | 3P | |
| Number of Positions or Pins | 1x3P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Pitch | 13mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 10 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 57A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 8~22 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.8035 | $ 3.80 |
| 10+ | $ 3.2213 | $ 32.21 |
| 30+ | $ 2.8998 | $ 86.99 |
| 100+ | $ 2.5736 | $ 257.36 |
| 500+ | $ 2.4232 | $ 1211.60 |
| 1,000+ | $ 2.356 | $ 2356.00 |
| 2,000+ | $ 2.3256 | $ 4651.20 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=13mm | |
| Number of Pins | 3P | |
| Number of Positions or Pins | 1x3P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Pitch | 13mm | |
| Number of Rows | 1 | |
| Wire Gauge - mm2 | 10 | |
| Number of PINs Per Row | 3 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 57A | |
| Voltage Rating (Max) | 750V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 8~22 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



