Cixi Kefa Elec KF27S-11.0-4P
| Manufacturer | Cixi Kefa ElecAsian Brands |
| MPN | KF27S-11.0-4P |
| LCSC Part # | C707786 |
| Packaging | P=11mm |
| Customer # | |
| Key Attributes | TERM BLK BARRIER 4CIRCUIT 11mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=11mm | |
| Number of Pins | 4P | |
| Number of Positions or Pins | 1x4P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Pitch | 11mm | |
| Number of PINs Per Row | 4 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 2.2215 | $ 2.22 |
| 10+ | $ 2.1696 | $ 21.70 |
| 30+ | $ 2.1338 | $ 64.01 |
| 100+ | $ 2.0981 | $ 209.81 |
Standard Packaging10/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Barrier Blocks | |
| Manufacturer | Cixi Kefa Elec | |
| Packaging | P=11mm | |
| Number of Pins | 4P | |
| Number of Positions or Pins | 1x4P | |
| Pin Location | - | |
| Barrier Type | With Cover Plate | |
| Wire Gauge - mm2 | 4 | |
| Number of Rows | 1 | |
| Pitch | 11mm | |
| Number of PINs Per Row | 4 | |
| Operating Temperature | -30℃~+120℃ | |
| Current Rating | 32A | |
| Voltage Rating (Max) | 450V | |
| Color | Black | |
| Screw Specification | M4 | |
| Wire Gauge - AWG | 10~22 | |
| Mounting Type | Leadless |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



