PANASONIC ARA200A09Z
| Manufacturer | |
| Mfr. Part # | ARA200A09Z |
| LCSC Part # | C7077856 |
| Package | - |
| Customer # | |
| Description | 2 Form C: 2C (DPDT-CO) 1A 9V 30V@DC High Frequency (RF) Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/High Frequency (RF) Relays | |
| Manufacturer | PANASONIC | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 13.8489 | $ 13.85 |
200+ | $ 5.5269 | $ 1105.38 |
500+ | $ 5.3412 | $ 2670.60 |
1,000+ | $ 5.2507 | $ 5250.70 |
Standard Packaging 1000/Full
Reel | ||