LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF27S-11.0-3P product image
  • KF27S-11.0-3P thumbnail 1
  • KF27S-11.0-3P thumbnail 2
  • KF27S-11.0-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF27S-11.0-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF27S-11.0-3P
LCSC Part #
C707785
Packaging
P=11mm
Customer #
Key Attributes
TERM BLK BARRIER 3CIRCUIT 11mm
Datasheetpdf iconCixi Kefa Elec KF27S-11.0-3P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.6411$ 1.64
10+$ 1.6027$ 16.03
30+$ 1.5771$ 47.31
100+$ 1.5499$ 154.99
Standard Packaging130/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=11mm
Number of Pins3P
Number of Positions or Pins1x3P
Pin Location-
Barrier TypeWith Cover Plate
Wire Gauge - mm24
Number of Rows1
Pitch11mm
Number of PINs Per Row3
Operating Temperature-30℃~+120℃
Current Rating32A
Voltage Rating (Max)450V
ColorBlack
Screw SpecificationM4
Wire Gauge - AWG10~22
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging130
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.