LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Cixi Kefa Elec KF17S-8.5-6P product image
  • KF17S-8.5-6P thumbnail 1
  • KF17S-8.5-6P thumbnail 2
  • KF17S-8.5-6P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF17S-8.5-6PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF17S-8.5-6P
LCSC Part #
C707783
Packaging
P=8.5mm
Customer #
Key Attributes
TERM BLK BARRIER 6CIRCUIT 8.5mm
Datasheetpdf iconCixi Kefa Elec KF17S-8.5-6P
Custom CablesMOQ 1pc
In-Stock: 7
7 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.7197$ 2.5838$ 2.58
10+$ 2.3063$ 2.1910$ 21.91
30+$ 2.0475$ 1.9452$ 58.36
100+$ 1.7838$ 1.6947$ 169.47
500+$ 1.6634$ 1.5803$ 790.15
1,000+$ 1.6129$ 1.5323$ 1532.30
2,000+$ 1.5918$ 1.5123$ 3024.60
4,000+$ 1.5771$ 1.4983$ 5993.20
Standard Packaging10/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=8.5mm
Number of Pins6P
Number of Positions or Pins1x6P
Pin Location-
Barrier TypeWith Cover Plate
Number of Rows1
Wire Gauge - mm22.5
Pitch8.5mm
Number of PINs Per Row6
Current Rating24A
Operating Temperature-40℃~+105℃
Voltage Rating (Max)450V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG12~22
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.