LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Cixi Kefa Elec KF17S-8.5-3P product image
  • KF17S-8.5-3P thumbnail 1
  • KF17S-8.5-3P thumbnail 2
  • KF17S-8.5-3P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Cixi Kefa Elec KF17S-8.5-3PRoHS

Manufacturer
Cixi Kefa ElecAsian Brands
MPN
KF17S-8.5-3P
LCSC Part #
C707780
Packaging
P=8.5mm
Customer #
Key Attributes
TERM BLK BARRIER 3CIRCUIT 8.5mm
Datasheetpdf iconCixi Kefa Elec KF17S-8.5-3P
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.3574$ 1.36
10+$ 1.1248$ 11.25
30+$ 0.9978$ 29.93
100+$ 0.8539$ 85.39
500+$ 0.7897$ 394.85
1,000+$ 0.7606$ 760.60
2,000+$ 0.7514$ 1502.80
4,000+$ 0.7453$ 2981.20
Standard Packaging10/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Barrier Blocks
ManufacturerCixi Kefa Elec
PackagingP=8.5mm
Number of Pins3P
Number of Positions or Pins1x3P
Pin Location-
Barrier TypeWith Cover Plate
Number of Rows1
Wire Gauge - mm22.5
Pitch8.5mm
Number of PINs Per Row3
Current Rating24A
Operating Temperature-40℃~+105℃
Voltage Rating (Max)450V
ColorBlack
Screw SpecificationM3
Wire Gauge - AWG12~22
Mounting TypeLeadless

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.