Altran Magnetics, LLC ASR-SJ100D20W-LU
| Manufacturer | |
| MPN | ASR-SJ100D20W-LU |
| LCSC Part # | C7077739 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1 Form A (SPST-NO) 100V Solid State Relays (SSR) RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Relays/Solid State Relays (SSR) | |
| Manufacturer | Altran Magnetics, LLC | |
| Packaging | - | |
| Contact Form | 1 Form A (SPST-NO) | |
| Features | - | |
| Load Voltage | 100V | |
| Input type | - | |
| load current | 20A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 16 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 156.385 | $ 156.39 |
| 192+ | $ 62.3998 | $ 11980.76 |
| 496+ | $ 60.3146 | $ 29916.04 |
| 992+ | $ 59.2841 | $ 58809.83 |
Standard Packaging16/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |

