VISHAY TSOP75438WTT
| Manufacturer | |
| MPN | TSOP75438WTT |
| LCSC Part # | C7074088 |
| Packaging | SMD-4P,6.8x3mm |
| Customer # | |
| Key Attributes | The infrared receiver module is used for remote control systems |
| Datasheet | VISHAY TSOP75438WTT |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 5 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,6.8x3mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 30m | |
| Viewing Angle | 75° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,6.8x3mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 30m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 75° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP75...W series are miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP754..W series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP754..W may suppress some data signals. The TSOP752..W series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP754..W series containing the newer AGC4. These components have not been qualified according to automotive specifications.
Features
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
- Capable of side or top view
- Low profile 2.35 mm
- Insensitive to supply voltage ripple and noise
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,6.8x3mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 30m | |
| Viewing Angle | 75° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Photo Detectors - Remote Receiver | |
| Manufacturer | VISHAY | |
| Packaging | SMD-4P,6.8x3mm | |
| Frequency - Center | 38kHz | |
| Transmission Distance | 30m |
| Type | Description | |
|---|---|---|
| Viewing Angle | 75° | |
| Operating Temperature | -25℃~+85℃ | |
| Current - Supply | 350uA | |
| Voltage - Supply | 2.5V~5.5V |
Introduction
The TSOP75...W series are miniaturized SMD IR receiver modules for infrared remote control systems. Two PIN diodes and a preamplifier are assembled on a leadframe, the epoxy package contains an IR filter. The demodulated output signal can be directly connected to a microprocessor for decoding. The TSOP754..W series devices are optimized to suppress almost all spurious pulses from energy saving lamps like CFLs. The AGC4 used in the TSOP754..W may suppress some data signals. The TSOP752..W series are provided primarily for compatibility with old AGC2 designs. New designs should prefer the TSOP754..W series containing the newer AGC4. These components have not been qualified according to automotive specifications.
Features
- Very low supply current
- Photo detector and preamplifier in one package
- Internal filter for PCM frequency
- Supply voltage: 2.5 V to 5.5 V
- Improved immunity against ambient light
- Capable of side or top view
- Low profile 2.35 mm
- Insensitive to supply voltage ripple and noise
- RoHS COMPLIANT HALOGEN FREE GREEN (5 - 2008)
C7074088 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541490000 |
| USHTS | 8541491010 |
| TARIC | 8541490000 |
| Type | Details |
|---|---|
| CAHTS | 8541490090 |
| BRHTS | 85414900 |
| INHTS | 85414900 |
| MXHTS | 8541.40.02 |



