LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
SiTime SIT1602AI-82-33E-28.636300Y product image
  • SIT1602AI-82-33E-28.636300Y thumbnail 1
  • SIT1602AI-82-33E-28.636300Y thumbnail 2
  • SIT1602AI-82-33E-28.636300Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT1602AI-82-33E-28.636300YRoHS

Manufacturer
MPN
SIT1602AI-82-33E-28.636300Y
LCSC Part #
C70737
Packaging
SMD7050-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 28.6363MHz SMD7050-4P
Datasheetpdf iconSiTime SIT1602AI-82-33E-28.636300Y
In-Stock: 971
971 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.3757$ 0.1128$ 0.11
10+$ 0.3335$ 0.1001$ 1.00
30+$ 0.3139$ 0.0942$ 2.83
100+$ 0.2912$ 0.0874$ 8.74
500+$ 0.252$ 0.0756$ 37.80
1,000+$ 0.2445$ 0.0734$ 73.40
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD7050-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency28.6363MHz
Voltage - Supply3.3V

Features

AI Translation
  • 51 standard frequencies between 3.75 MHz and 77.76 MHz
  • 100% pin-to-pin drop-in replacement to quartz-based XO
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Standby mode for longer battery life
  • Fast startup time of 5 ms
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0×1.6, 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 mm×mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.