LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
PULSE ANT1204F007R0870A product image
  • ANT1204F007R0870A thumbnail 1
  • ANT1204F007R0870A thumbnail 2
  • ANT1204F007R0870A thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

PULSE ANT1204F007R0870ARoHS

Manufacturer
MPN
ANT1204F007R0870A
LCSC Part #
C7073466
Packaging
SMD,12.2x4mm
Customer #
Key Attributes
1204 UHF 870MHz Chip Antenna
Datasheetpdf iconPULSE ANT1204F007R0870A

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RF Antennas
ManufacturerPULSE
PackagingSMD,12.2x4mm
Antenna Type-
Peak Gain1.67dBi
Bandwidth30MHz
Operating Temperature-40℃~+85℃
Height1.6mm
Frequency(Center/Band)870MHz
Impedance50Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Size: 12.2 x 4.0 x 1.6 mm
  • Omni-directional Radiation
  • Tape & reel automatic mounting
  • Reflow process compatible
  • RoHS compliant

Applications

AI Translation
  • Smart meter
  • Industrial remote control
In-Stock: 100
100 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.6869$ 1.69
10+$ 1.4406$ 14.41
30+$ 1.2867$ 38.60
100+$ 1.1279$ 112.79
500+$ 1.0566$ 528.30
1,000+$ 1.0258$ 1025.80
Standard Packaging1000/Full Reel
Better price for more quantity?
$