Linx ANT-GNFPC-SHL1150M4
| Manufacturer | |
| MPN | ANT-GNFPC-SHL1150M4 |
| LCSC Part # | C7073440 |
| Packaging | - |
| Customer # | |
| Key Attributes | 1.9 RF Antennas RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 1.9 | |
| Peak Gain | 3.2dBi;2.6dBi | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.2021 | $ 4.20 |
| 200+ | $ 1.6781 | $ 335.62 |
| 500+ | $ 1.621 | $ 810.50 |
| 1,000+ | $ 1.5932 | $ 1593.20 |
Standard Packaging1000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Antennas | |
| Manufacturer | Linx | |
| Packaging | - | |
| VSWR | 1.9 | |
| Peak Gain | 3.2dBi;2.6dBi | |
| Frequency(Center/Band) | 1.561GHz;1.602GHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 7A994 |
| CNHTS | 8517710000 |
| USHTS | 8517790000 |
| TARIC | 8517710000 |
| Type | Details |
|---|---|
| CAHTS | 8517710000 |
| BRHTS | 85177110 |
| INHTS | 85177100 |
| MXHTS | 8517.70.99 |

