Atlanta Micro Inc. AM1063-2
| Manufacturer | |
| MPN | AM1063-2 |
| LCSC Part # | C7072434 |
| Packaging | DFN-6(1.3x2) |
| Customer # | |
| Key Attributes | 10GHz DC-Coupled RF Amplifier |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Atlanta Micro Inc. | |
| Packaging | DFN-6(1.3x2) | |
| Operating Temperature | -40℃~+85℃ | |
| Input Return Loss | - | |
| Frequency Range | 0Hz~10GHz | |
| Gain | 15dB | |
| Voltage - Supply | 2.7V~5.2V | |
| Output Return Loss | - | |
| Noise Figure | 2.5dB | |
| Features | - | |
| IP3 | 30dBm | |
| P1dB | 18dBm | |
| Current - Supply | 74mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The AM1063-1 is a high dynamic range DC-coupled amplifier covering up to 10 GHz. The device exhibits a moderate positive gain-slope, providing frequency equalization useful in many broadband applications. With internal 50Ω matching and packaged in a 3mm QFN or a shielded module, the AM1063-1 represents a compact total PCB footprint.
Features
AI Translation
- 15 dB Gain
- 2.5 dB Noise Figure
- +30 dBm OIP3
- +18 dBm P1dB
- +3.3V or +5.0V Operation
- 3mm QFN
- -40°C to +85°C Operation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 47.9731 | $ 47.97 |
| 200+ | $ 19.1426 | $ 3828.52 |
| 500+ | $ 18.5031 | $ 9251.55 |
| 1,000+ | $ 18.1864 | $ 18186.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |

