Advanced Linear Devices ALD2726EPBL
| Manufacturer | |
| Mfr. Part # | ALD2726EPBL |
| LCSC Part # | C7072259 |
| Package | PDIP-14 |
| Customer # | |
| Description | 35uV 240pA 100V/ms 90dB 2 PDIP-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | Advanced Linear Devices | |
| Package | PDIP-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 27.416 | $ 27.42 |
200+ | $ 10.9392 | $ 2187.84 |
500+ | $ 10.574 | $ 5287.00 |
1,000+ | $ 10.3937 | $ 10393.70 |
Standard Packaging 25/Full
Tube | ||