LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Korean Hroparts Elec PJ-313E-8A product image
  • PJ-313E-8A thumbnail 1
  • PJ-313E-8A thumbnail 2
  • PJ-313E-8A thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Korean Hroparts Elec PJ-313E-8ARoHS

Manufacturer
MPN
PJ-313E-8A
LCSC Part #
C707222
Packaging
SMD
Customer #
Key Attributes
500mA 30V Surface Mount
Datasheetpdf iconKorean Hroparts Elec PJ-313E-8A
Custom CablesMOQ 1pc
In-Stock: 1,020
1,020 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1304$ 0.65
50+$ 0.1031$ 5.16
150+$ 0.0895$ 13.43
1,000+$ 0.0792$ 79.20
2,000+$ 0.071$ 142.00
5,000+$ 0.0669$ 334.50
Standard Packaging1000/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Barrel Connectors/Audio Connectors
ManufacturerKorean Hroparts Elec
PackagingSMD
Rated current500mA
working temperature-20℃~+70℃
Connector Type-
Rated voltage30V
Contact PlatingSilver

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging1000
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.