LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AHA80AFB-115R product image
Images for reference only

YAGEO AHA80AFB-115RRoHS

Manufacturer
YAGEOAsian Brands
MPN
AHA80AFB-115R
LCSC Part #
C7071898
Packaging
Through Hole
Customer #
Key Attributes
RES CHAS MNT 115Ω ±1% 80W
Datasheetpdf iconYAGEO AHA80AFB-115R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0201$ 2.02
192+$ 0.8062$ 154.79
480+$ 0.7794$ 374.11
1,008+$ 0.7668$ 772.93
Standard Packaging48/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Chassis Mount Resistors
ManufacturerYAGEO
PackagingThrough Hole
Power(Watts)80W
Resistance115Ω
TypeWirewound Resistor
Tolerance±1%
Temperature Coefficient±200ppm/℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging48
Sales UnitPiece