XINLUDA XL5532
| Manufacturer |
XINLUDA
Asian Brands |
| Mfr. Part # | XL5532 |
| LCSC Part # | C707120 |
| Package | SOIC-8 |
| Customer # | |
| Key Attributes | Dual Low-Noise Operational Amplifiers |
| Description | 6mV 1uA 8V/us 100dB 8mA 10MHz 2 SOIC-8 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | XINLUDA | |
| Package | SOIC-8 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1289 | $ 0.64 |
50+ | $ 0.104 | $ 5.20 |
150+ | $ 0.0915 | $ 13.73 |
500+ | $ 0.0822 | $ 41.10 |
2,500+ | $ 0.0716 | $ 179.00 |
5,000+ | $ 0.0679 | $ 339.50 |
Standard Packaging 2500/Full
Reel | ||
Better price for more quantity?
$