LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
70% OFF
SiTime SIT8008AI-32-33E-14.318180Y product image
  • SIT8008AI-32-33E-14.318180Y thumbnail 1
  • SIT8008AI-32-33E-14.318180Y thumbnail 2
  • SIT8008AI-32-33E-14.318180Y thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SiTime SIT8008AI-32-33E-14.318180YRoHS

Manufacturer
MPN
SIT8008AI-32-33E-14.318180Y
LCSC Part #
C70706
Packaging
SMD5032-4P
Customer #
Key Attributes
LVCMOS HCMOS OSC 14.31818MHz SMD5032-4P
Datasheetpdf iconSiTime SIT8008AI-32-33E-14.318180Y
In-Stock: 908
908 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
QtyUnit PriceTotal Amount
1+$ 0.3827$ 0.1149$ 0.11
10+$ 0.3397$ 0.1020$ 1.02
30+$ 0.3197$ 0.0960$ 2.88
100+$ 0.2966$ 0.0890$ 8.90
500+$ 0.2567$ 0.0771$ 38.55
1,000+$ 0.249$ 0.0747$ 74.70
Standard Packaging1000/Full Reel

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerSiTime
PackagingSMD5032-4P
Operating Temperature-40℃~+85℃
Frequency Stability±25ppm
Output TypeLVCMOS;HCMOS
Frequency14.31818MHz
Voltage - Supply3.3V

Features

AI Translation
  • Any frequency between 1 MHz and 110 MHz accurate to 6 decimal places
  • Operating temperature from -40°C to 85°C. Refer to SiT8918 and SiT8920 for high temperature options
  • Excellent total frequency stability as low as ±20 PPM
  • Low power consumption of 3.6 mA typical
  • Programmable drive strength for improved jitter, system EMI reduction, or driving large capacitive loads
  • LVCMOS/HCMOS compatible output
  • Industry-standard packages: 2.0 × 1.6, 2.5 × 2.0, 3.2 × 2.5, 5.0 × 3.2, 7.0 × 5.0 mm × mm
  • Instant samples with Time Machine II and field programmable oscillators
  • Pb-free, RoHS and REACH compliant

Applications

AI Translation
  • Ideal for DSC, DVC, DVR, IP CAM, Tablets, e-Books, SSD, GPON, EPON, etc
  • Ideal for high-speed serial protocols such as: USB, SATA, SAS, Firewire, 100M / 1G / 10G Ethernet, etc.