LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DELTA S36SE12002PRFZ product image
Images for reference only

DELTA S36SE12002PRFZRoHS

Manufacturer
DELTAAsian Brands
MPN
S36SE12002PRFZ
LCSC Part #
C7070455
Packaging
DIP,27.9x24.4mm
Customer #
Key Attributes
DIP,27.9x24.4mm AC DC Configurable Power Supply Modules RoHS
Datasheetpdf iconDELTA S36SE12002PRFZ
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 61.6178$ 61.62
216+$ 24.5859$ 5310.55
504+$ 23.7646$ 11977.36
1,008+$ 23.3585$ 23545.37
Standard Packaging36/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPower Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules
ManufacturerDELTA
PackagingDIP,27.9x24.4mm
Height8.7mm
Switching Frequency450kHz
Ripple Noise80mVp-p
Function-
Quiescent Supply Current15mA
FeaturesUnder Voltage Protection;Over Current Protection;Overvoltage protection;Over-temperature protection;Automatic fault recovery;Programmable output voltage
Output Current(Max)2A
Capacitive Load(Max)2000uF
Conversion Efficiency87%
Type-
Voltage - Supply36V~75V
Number of Outputs1
Output Voltage12V
Operating Temperature Range-40℃~+85℃
Length27.9mm
Output Voltage Accuracy-
Width24.4mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging36
Sales UnitPiece

Introduction

AI Translation

Delphi S36SE12002, 1x1 sized, 36~75V in, single output, isolated DC/DC converters provide up to 25 watts of power or 12V/2A in a standard 1x1 form factor (1.10"×0.96"). The pinout is compatible with the popular industry standard 1×2 sized products. With creative design technology and optimization of component placement, these converters possess outstanding electrical and thermal performance, as well as extremely high reliability under highly stressful operating conditions. The S36SE 12V module provides full output power without any airflow at over 80°C ambient temperature while keeping the component junction temperatures under most derating guidelines. Typical efficiency of 12V/2A module is better than 87% and all modules are fully protected from abnormal input/output voltage, current, and temperature conditions.

Features

AI Translation
  • High efficiency: 87% @12V/2A
  • Size: 27.9×24.4×8.7mm (1.10"×0.96"×0.34")
  • Industry standard 1x1 pinout
  • Fixed frequency operation
  • 36~75V input
  • Input UVLO
  • Output OCP, OVP and OTP
  • Monotonic startup into normal and pre-bias loads
  • Output voltage trim ±10%
  • 2250V isolation and basic insulation
  • No minimum load required
  • SMT and Through-hole versions
  • ISO 9001, TL 9000, ISO 14001, QS9000, OHSAS18001 certified manufacturing facility
  • UL/cUL 60950-1 (US & Canada) recognized

Applications

AI Translation
  • Optical Transport
  • Data Networking
  • Communications, including Wireless and traditional Telecom
  • Servers